K6S1.55NSD | |
|---|---|
DigiKey Part Number | K6S1.55NSD-ND |
Manufacturer | |
Manufacturer Product Number | K6S1.55NSD |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Surface Mount |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom |

