

Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 8.00mm x 10.10mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 400gf |
Circuit SPDT | Ingress Protection IP40 |
Switch Function On-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.1A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Translucent | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 25,000 Cycles |
Actuator Length, Right Angle 17.10mm | Base Product Number |

