

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |

