

K5ATWH43GP | |
|---|---|
DigiKey Part Number | CKN9417TR-ND - Tape & Reel (TR) CKN9417CT-ND - Cut Tape (CT) CKN9417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5ATWH43GP |
Description | SWITCH TACTILE SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K5ATWH43GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,39200 € | 73,92 € |
| 25 | 6,84800 € | 171,20 € |
| 100 | 6,12210 € | 612,21 € |
| 250 | 5,71316 € | 1.428,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,23527 € | 4.711,74 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

