Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

K5ATGN43GP

DigiKey Part Number
CKN9416TR-ND - Tape & Reel (TR)
CKN9416CT-ND - Cut Tape (CT)
CKN9416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K5ATGN43GP
Description
SWITCH TACTILE SPST-NO 0.1A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
K5ATGN43GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 32VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
6.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
8.40mm x 8.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,77000 €10,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,01737 €7.215,63 €
Manufacturers Standard Package
Unit Price without VAT:10,77000 €
Unit Price with VAT:12,81630 €