K12PLOG1.55NLV315PAL | |
|---|---|
DigiKey Part Number | K12PLOG1.55NLV315PAL-ND |
Manufacturer | |
Manufacturer Product Number | K12PLOG1.55NLV315PAL |
Description | KEY SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Illumination Type, Color LED, Orange |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Ingress Protection IP40 |
Circuit | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Electrical Life 1,000,000 Cycles |

