

K12PL GN 1 5N LV306 | |
|---|---|
DigiKey Part Number | CKN10863-ND |
Manufacturer | |
Manufacturer Product Number | K12PL GN 1 5N LV306 |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K12PL GN 1 5N LV306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,48500 € | 54,85 € |
| 25 | 5,17200 € | 129,30 € |
| 50 | 4,94720 € | 247,36 € |
| 100 | 4,73150 € | 473,15 € |
| 300 | 4,40817 € | 1.322,45 € |
| 600 | 4,21508 € | 2.529,05 € |
| 1.200 | 4,18894 € | 5.026,73 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

