Similar
K12GOBK1.54NODPAL | |
|---|---|
DigiKey Part Number | K12GOBK1.54NODPAL-ND |
Manufacturer | |
Manufacturer Product Number | K12GOBK1.54NODPAL |
Description | KEY SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Keyswitch Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |


