K12C16N | |
|---|---|
DigiKey Part Number | K12C16N-ND |
Manufacturer | |
Manufacturer Product Number | K12C16N |
Description | KEY SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Rubber Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K12C 1 5N | C&K | 5.591 | 108-K12C15N-ND | 5,58000 € | Similar |


