



JS203011JAQN | |
|---|---|
DigiKey Part Number | CKN10724TR-ND - Tape & Reel (TR) CKN10724CT-ND - Cut Tape (CT) CKN10724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS203011JAQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS203011JAQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65600 € | 65,60 € |
| 250 | 0,60776 € | 151,94 € |
| 500 | 0,57432 € | 287,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54376 € | 543,76 € |
| 2.000 | 0,51611 € | 1.032,22 € |
| 3.000 | 0,50129 € | 1.503,87 € |
| 5.000 | 0,48401 € | 2.420,05 € |
| 7.000 | 0,47345 € | 3.314,15 € |
| 10.000 | 0,46295 € | 4.629,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











