



JS202011JCQN | |
|---|---|
DigiKey Part Number | CKN10723TR-ND - Tape & Reel (TR) CKN10723CT-ND - Cut Tape (CT) CKN10723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS202011JCQN |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS202011JCQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,58800 € | 14,70 € |
| 100 | 0,52460 € | 52,46 € |
| 250 | 0,48592 € | 121,48 € |
| 500 | 0,45900 € | 229,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,38462 € | 2.000,02 € |
| 10.400 | 0,37473 € | 3.897,19 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











