

JS102011SCQN | |
|---|---|
DigiKey Part Number | CKN10877TR-ND - Tape & Reel (TR) CKN10877CT-ND - Cut Tape (CT) CKN10877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102011SCQN |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS102011SCQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,74600 € | 18,65 € |
| 100 | 0,66490 € | 66,49 € |
| 250 | 0,61604 € | 154,01 € |
| 500 | 0,58216 € | 291,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50819 € | 1.524,57 € |
| 6.000 | 0,48483 € | 2.908,98 € |
| 9.000 | 0,47245 € | 4.252,05 € |
| 15.000 | 0,45814 € | 6.872,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |











