
JS102011JCBN | |
|---|---|
DigiKey Part Number | 108-JS102011JCBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JS102011JCBN |
Description | SWITCH SLIDE SPDT 0.3A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS102011JCBN Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 2.00mm |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mounting Type Surface Mount |
Circuit SPDT | Termination Style J Lead |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA46), Nylon 4/6 |
Current Rating (Amps) 300mA (DC) | Switch Travel 2.00mm |
Voltage Rating - DC 6 V | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 1,19825 € | 35.947,50 € |
| Unit Price without VAT: | 1,19825 € |
|---|---|
| Unit Price with VAT: | 1,42592 € |

