



JS102000SAQN | |
|---|---|
DigiKey Part Number | 401-2005-2-ND - Tape & Reel (TR) 401-2005-1-ND - Cut Tape (CT) 401-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102000SAQN |
Description | SWITCH SLIDE SPDT 1MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS102000SAQN Models |
Category | Actuator Length 1.50mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 1.50mm |
Current Rating (Amps) 1mA (DC) | Electrical Life 15,000 Cycles |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,67370 € | 67,37 € |
| 250 | 0,62416 € | 156,04 € |
| 500 | 0,58986 € | 294,93 € |
| 1.000 | 0,55850 € | 558,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50477 € | 2.019,08 € |
| 8.000 | 0,48229 € | 3.858,32 € |
| 12.000 | 0,47041 € | 5.644,92 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |









