Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount

JCH1AQNPR

DigiKey Part Number
JCH1AQNPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JCH1AQNPR
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Part Status
Obsolete
Operating Force
65gf
Circuit
SPST-NO
Operating Position
0.138" (3.5mm)
Switch Function
Off-Mom
Overtravel
0.098" (2.5mm)
Current Rating (Amps)
1mA (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types