



ITS40FV2SR | |
|---|---|
DigiKey Part Number | CKN10452TR-ND - Tape & Reel (TR) CKN10452CT-ND - Cut Tape (CT) CKN10452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS40FV2SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS40FV2SR Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.20mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,65100 € | 66,51 € |
| 25 | 6,16040 € | 154,01 € |
| 100 | 5,50490 € | 550,49 € |
| 250 | 5,13452 € | 1.283,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,88790 € | 2.443,95 € |
| 1.000 | 4,66923 € | 4.669,23 € |
| 1.500 | 4,55366 € | 6.830,49 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |





