

ITS13FV3SR | |
|---|---|
DigiKey Part Number | CKN10443TR-ND - Tape & Reel (TR) CKN10443CT-ND - Cut Tape (CT) CKN10443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS13FV3SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS13FV3SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.50mm x 7.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.5 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,46700 € | 54,67 € |
| 25 | 5,06360 € | 126,59 € |
| 100 | 4,52120 € | 452,12 € |
| 250 | 4,21292 € | 1.053,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00694 € | 2.003,47 € |
| 1.000 | 3,82381 € | 3.823,81 € |
| 1.500 | 3,72687 € | 5.590,31 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |




