
ILS TB250 40 | |
|---|---|
DigiKey Part Number | 108-ILSTB25040-ND |
Manufacturer | |
Manufacturer Product Number | ILS TB250 40 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TB250 40 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3.2 VDC |
Switch Function Off-Mom | Operating Force 250gf |
Contact Rating @ Voltage 0.1A @ 30VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82120 € | 20,53 € |
| 100 | 0,73150 € | 73,15 € |
| 250 | 0,67784 € | 169,46 € |
| 500 | 0,64072 € | 320,36 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

