
ILS TA250 30 | |
|---|---|
DigiKey Part Number | 108-ILSTA25030-ND |
Manufacturer | |
Manufacturer Product Number | ILS TA250 30 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TA250 30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.70mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,76900 $ | 7,69 $ |
| 25 | 0,71560 $ | 17,89 $ |
| 100 | 0,63800 $ | 63,80 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,07100 $ |



