

HDT0001 | |
|---|---|
DigiKey Part Number | 401-1733-2-ND - Tape & Reel (TR) 401-1733-1-ND - Cut Tape (CT) 401-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0001 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.120" (3.05mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69120 € | 17,28 € |
| 100 | 0,61630 € | 61,63 € |
| 250 | 0,57100 € | 142,75 € |
| 500 | 0,53954 € | 269,77 € |
| 1.000 | 0,51069 € | 510,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 0,47744 € | 1.169,73 € |
| 4.900 | 0,45483 € | 2.228,67 € |
| 7.350 | 0,44282 € | 3.254,73 € |
| 12.250 | 0,42891 € | 5.254,15 € |
| 17.150 | 0,42045 € | 7.210,72 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |










