

HBS7PBB4SJ011C | |
|---|---|
DigiKey Part Number | HBS7PBB4SJ011C-ND |
Manufacturer | |
Manufacturer Product Number | HBS7PBB4SJ011C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS7PBB4SJ011C Models |
Category | Mounting Type Panel Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 737gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 0.860" (21.84mm) |
Switch Function On-Mom | Pretravel 0.030" (0.8mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 33,33631 € | 30.002,68 € |
| Unit Price without VAT: | 33,33631 € |
|---|---|
| Unit Price with VAT: | 39,67021 € |

