Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


HBS4KHB4ST055CU | |
|---|---|
DigiKey Part Number | HBS4KHB4ST055CU-ND |
Manufacturer | |
Manufacturer Product Number | HBS4KHB4ST055CU |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS4KHB4ST055CU Models |
Category | Termination Style Screw Terminal |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 85gf |
Packaging Bulk | Release Force 14gf |
Part Status Obsolete | Operating Position 0.720" (18.3mm) |
Circuit SPDT | Pretravel 0.380" (9.65mm) |
Switch Function On-Mom | Differential Travel 0.093" (2.36mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.190" (4.8mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20G-B | Omron Automation and Safety | 2 | Z6616-ND | 19,33000 € | Similar |
| A-20GD-B | Omron Automation and Safety | 0 | Z6738-ND | 31,00000 € | Similar |
| A-20GQ21-B | Omron Automation and Safety | 7 | Z6617-ND | 37,16000 € | Similar |
| A-20GV21-B | Omron Automation and Safety | 7 | Z6742-ND | 19,81000 € | Similar |
| A-20GV22-B | Omron Automation and Safety | 2 | Z7891-ND | 21,52000 € | Similar |












