



HBS2KHB4SJ011C | |
|---|---|
DigiKey Part Number | CKN10032-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KHB4SJ011C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KHB4SJ011C Models |
Category | Mounting Type Panel Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 567gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 0.860" (21.84mm) |
Switch Function On-Mom | Pretravel 0.025" (0.65mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 € | 40,25 € |
| 10 | 33,32200 € | 333,22 € |
| 25 | 30,90880 € | 772,72 € |
| 50 | 29,19900 € | 1.459,95 € |
| 120 | 27,17233 € | 3.260,68 € |
| Unit Price without VAT: | 40,25000 € |
|---|---|
| Unit Price with VAT: | 47,89750 € |

