Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


HBS2KCF5SR555CU | |
|---|---|
DigiKey Part Number | HBS2KCF5SR555CU-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KCF5SR555CU |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KCF5SR555CU Models |
Category | Mounting Type Panel Mount |
Manufacturer C&K | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 368gf |
Part Status Obsolete | Release Force 113gf |
Circuit SPDT | Operating Position 0.920" (23.37mm) |
Switch Function On-Mom | Pretravel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 150°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Cross Roller Plunger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20GQ-B | Omron Automation and Safety | 56 | SW1280-ND | 30,09000 € | Similar |
| A-20GQ22-B | Omron Automation and Safety | 156 | Z6393-ND | 37,16000 € | Similar |
| X-10GQ-B | Omron Automation and Safety | 79 | Z11310-ND | 28,95000 € | Similar |
| X-10GQ21-B | Omron Automation and Safety | 1 | Z11311-ND | 38,17000 € | Similar |
| X-10GQ22-B | Omron Automation and Safety | 8 | Z11312-ND | 37,16000 € | Similar |














