HBS2KCB4SP011C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HBS2KCB4SP011C
HBS2KCB4SP011C
HBS2KCB4SP011C

HBS2KCB4SP011C

DigiKey Part Number
CKN10029-ND
Manufacturer
Manufacturer Product Number
HBS2KCB4SP011C
Description
SWITCH SNAP ACTION SPDT 20A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KCB4SP011C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
368gf
Release Force
113gf
Operating Position
0.625" (15.9mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.