

HBS2KAB4ST011C | |
|---|---|
DigiKey Part Number | HBS2KAB4ST011C-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KAB4ST011C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KAB4ST011C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 56gf | |
Release Force | 14gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.380" (9.65mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 21,14383 € | 2.537,26 € |
| Unit Price without VAT: | 21,14383 € |
|---|---|
| Unit Price with VAT: | 25,16116 € |

