

HBS1KAB4SP055C | |
|---|---|
DigiKey Part Number | HBS1KAB4SP055C-ND |
Manufacturer | |
Manufacturer Product Number | HBS1KAB4SP055C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS1KAB4SP055C Models |
Category | Termination Style Screw Terminal |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 255gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.0005" (0.013mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6BS1-B | Honeywell Sensing and Productivity Solutions | 0 | 480-4305-ND | 116,55965 € | Similar |
| A-20G-B | Omron Automation and Safety | 2 | Z6616-ND | 19,33000 € | Similar |
| BA-2R-A2 | Honeywell Sensing and Productivity Solutions | 128 | 480-2420-ND | 19,94000 € | Similar |
| BA-3ST | Honeywell Sensing and Productivity Solutions | 0 | 480-2426-ND | 37,57420 € | Similar |
| BE-2R-A4 | Honeywell Sensing and Productivity Solutions | 0 | 480-4528-ND | 16,92685 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 14,07092 € | 33.770,21 € |
| Unit Price without VAT: | 14,07092 € |
|---|---|
| Unit Price with VAT: | 16,74439 € |













