Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-23E06-G 8

DigiKey Part Number
108-SS-23E06-G8-ND
Manufacturer
Manufacturer Product Number
SS-23E06-G 8
Description
SWITCH SLIDE DP3T 300MA 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
8.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On
Switch Travel
2.50mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
200/250gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,55161 €2.758,05 €
Unit Price without VAT:0,55161 €
Unit Price with VAT:0,65642 €