Category | Actuator Length 6.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200/250gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57245 € | 1.717,35 € |
| Unit Price without VAT: | 0,57245 € |
|---|---|
| Unit Price with VAT: | 0,68122 € |

