Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200/300gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.900 | 0,48882 € | 4.839,32 € |
| Unit Price without VAT: | 0,48882 € |
|---|---|
| Unit Price with VAT: | 0,58170 € |

