Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 16.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.672 | 0,44788 € | 5.675,54 € |
| Unit Price without VAT: | 0,44788 € |
|---|---|
| Unit Price with VAT: | 0,53298 € |

