Category | Actuator Length 5.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard | Base Product Number |

