SK-24D24-CV 7 GY | |
|---|---|
DigiKey Part Number | 108-SK-24D24-CV7GY-ND |
Manufacturer | |
Manufacturer Product Number | SK-24D24-CV 7 GY |
Description | SWITCH SLIDE DP4T 0.3A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK-24D24-CV 7 GY Models |
Category | Actuator Length 7.00mm |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Circuit DP4T | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On-On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200/250gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.720 | 0,67170 € | 12.574,22 € |
| Unit Price without VAT: | 0,67170 € |
|---|---|
| Unit Price with VAT: | 0,79932 € |

