SK-23F28-G 6 NS | |
|---|---|
DigiKey Part Number | 108-SK-23F28-G6NS-ND |
Manufacturer | |
Manufacturer Product Number | SK-23F28-G 6 NS |
Description | SWITCH SLIDE DP3T 0.3A 30V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK-23F28-G 6 NS Models |
Category | Actuator Length 6.00mm |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Circuit DP3T | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Non-Shorting (BBM) | Switch Travel 3.00mm |
Switch Function On-On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 150/200gf |
Actuator Type Standard | Base Product Number |

