SK-23D44-G 9 K | |
|---|---|
DigiKey Part Number | 108-SK-23D44-G9K-ND |
Manufacturer | |
Manufacturer Product Number | SK-23D44-G 9 K |
Description | SWITCH SLIDE DP3T 0.3A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK-23D44-G 9 K Models |
Category | Actuator Length 9.00mm |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Circuit DP3T | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250/300gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.440 | 0,62131 € | 8.350,41 € |
| Unit Price without VAT: | 0,62131 € |
|---|---|
| Unit Price with VAT: | 0,73936 € |

