Category | Actuator Length 9.00mm |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Circuit DP3T | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard |

