

Category | Actuator Length 12.00mm |
Manufacturer C&K | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Circuit DPDT | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Non-Shorting (BBM) | Switch Travel 4.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,51163 € | 2.578,62 € |
| Unit Price without VAT: | 0,51163 € |
|---|---|
| Unit Price with VAT: | 0,60884 € |

