

SK-12D07-VG 4 NS PA | |
|---|---|
DigiKey Part Number | 108-SK-12D07-VG4NSPA-ND |
Manufacturer | |
Manufacturer Product Number | SK-12D07-VG 4 NS PA |
Description | SWITCH SLIDE SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK-12D07-VG 4 NS PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44360 € | 11,09 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,36684 € | 91,71 € |
| 500 | 0,34638 € | 173,19 € |
| 1.000 | 0,32747 € | 327,47 € |
| 3.000 | 0,30093 € | 902,79 € |
| 5.000 | 0,29004 € | 1.450,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


