Rotary Switch 4 Position DP4T, Adjacent Contact 12A (AC), 1A (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position DP4T, Adjacent Contact 12A (AC), 1A (DC) 125 V AC Panel Mount

H20407RR01Q

DigiKey Part Number
CKN11870-ND
Manufacturer
Manufacturer Product Number
H20407RR01Q
Description
SWITCH ROTARY 4POS 12A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T, Adjacent Contact 12A (AC), 1A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H20407RR01Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP4T, Adjacent Contact
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.29mm
Angle of Throw
45°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.61mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.972
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,28000 €8,28 €
57,11200 €35,56 €
106,65900 €66,59 €
256,10520 €152,63 €
545,67333 €306,36 €
1085,30963 €573,44 €
2704,86207 €1.312,76 €
5404,54674 €2.455,24 €
1.0264,27125 €4.382,30 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €