

H20207RR01Q | |
|---|---|
DigiKey Part Number | CKN12260-ND |
Manufacturer | |
Manufacturer Product Number | H20207RR01Q |
Description | SWITCH ROTARY 2POS 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 12A (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H20207RR01Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 7.29mm | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 14.61mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 5 | 5,83000 € | 29,15 € |
| 10 | 5,45900 € | 54,59 € |
| 25 | 5,00440 € | 125,11 € |
| 54 | 4,65093 € | 251,15 € |
| 108 | 4,35315 € | 470,14 € |
| 270 | 3,98667 € | 1.076,40 € |
| 540 | 3,96898 € | 2.143,25 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |



