



H2011U2F205NQ | |
|---|---|
DigiKey Part Number | CKC8005-ND |
Manufacturer | |
Manufacturer Product Number | H2011U2F205NQ |
Description | SW KEY 2POS DPDT 12A 125V 5PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions All |
Manufacturer C&K | Angle of Throw 90° |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Quick Connect - 0.110" (2.8mm) |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.30mm Dia |
Switch Function On-On | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 12A (AC), 1A (DC) | Depth Behind Flange 36.61mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| 18 | 25,06000 € | 451,08 € |
| 36 | 23,96583 € | 862,77 € |
| 54 | 23,34704 € | 1.260,74 € |
| 108 | 22,32454 € | 2.411,05 € |
| 252 | 21,13234 € | 5.325,35 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 35,89040 € |



