

H201132F205NQ | |
|---|---|
DigiKey Part Number | CKN11060-ND |
Manufacturer | |
Manufacturer Product Number | H201132F205NQ |
Description | SWITCH KEYLCK 2POS DPDT 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 36.61mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,20000 $ | 33,20 $ |
| 18 | 27,58278 $ | 496,49 $ |
| 36 | 26,37833 $ | 949,62 $ |
| 54 | 25,69722 $ | 1.387,65 $ |
| 108 | 24,57204 $ | 2.653,78 $ |
| 252 | 23,26020 $ | 5.861,57 $ |
| Unit Price without VAT: | 33,20000 $ |
|---|---|
| Unit Price with VAT: | 39,50800 $ |





