Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 20 V AC 20 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 20 V AC 20 V DC Panel Mount
H200AA2F205NB
H200AA2F205NB

H200AA2F205NB

DigiKey Part Number
CKN11282-ND
Manufacturer
Manufacturer Product Number
H200AA2F205NB
Description
SWITCH KEYLK 3POS DP3T 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Number of Positions
3
Switch Function
On-On-On
Contact Timing
Not Specified
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
36.61mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.205
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,97000 €41,97 €
1834,86222 €627,52 €
3633,33833 €1.200,18 €
5432,47667 €1.753,74 €
10831,44370 €3.395,92 €
Manufacturers Standard Package
Unit Price without VAT:41,97000 €
Unit Price with VAT:49,94430 €