


H101132F805NQ | |
|---|---|
DigiKey Part Number | 108-H101132F805NQ-ND |
Manufacturer | |
Manufacturer Product Number | H101132F805NQ |
Description | SWITCH KEYLCK 2POS SPDT 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Quick Connect - 0.110" (2.8mm) |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 12A (AC), 1A (DC) | Depth Behind Flange 28.35mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 27,54083 € | 2.974,41 € |
| Unit Price without VAT: | 27,54083 € |
|---|---|
| Unit Price with VAT: | 32,77359 € |

