Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H101132C205NQ

DigiKey Part Number
H101132C205NQ-ND
Manufacturer
Manufacturer Product Number
H101132C205NQ
Description
SWITCH KEYLCK 2POS SPDT 12A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
36.61mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.