Rotary Switch 2 Position SPST 12A (AC), 1A (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 Position SPST 12A (AC), 1A (DC) 125 V AC Panel Mount

H10107RR05Q

DigiKey Part Number
H10107RR05Q-ND
Manufacturer
Manufacturer Product Number
H10107RR05Q
Description
SWITCH ROTARY 2POS 12A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPST 12A (AC), 1A (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H10107RR05Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPST
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.29mm
Angle of Throw
45°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Features
-
Depth Behind Panel
15.25mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1602,42216 €5.231,87 €
Unit Price without VAT:2,42216 €
Unit Price with VAT:2,88237 €