

H10107RR01Q | |
|---|---|
DigiKey Part Number | H10107RR01Q-ND |
Manufacturer | |
Manufacturer Product Number | H10107RR01Q |
Description | SWITCH ROTARY 2POS 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 12A (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H10107RR01Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 7.29mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 2 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SPST | Depth Behind Panel 14.61mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 12A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 5 | 4,35000 € | 21,75 € |
| 10 | 4,07400 € | 40,74 € |
| 25 | 3,73560 € | 93,39 € |
| 54 | 3,47204 € | 187,49 € |
| 108 | 3,25000 € | 351,00 € |
| 270 | 2,97704 € | 803,80 € |
| 540 | 2,78478 € | 1.503,78 € |
| 1.026 | 2,61688 € | 2.684,92 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

