
PTS645SM43JSMTR92 LFS | |
|---|---|
DigiKey Part Number | 108-PTS645SM43JSMTR92LFSTR-ND - Tape & Reel (TR) 108-PTS645SM43JSMTR92LFSCT-ND - Cut Tape (CT) 108-PTS645SM43JSMTR92LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SM43JSMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SM43JSMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Blue Actuator | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32040 € | 8,01 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26560 € | 66,40 € |
| 500 | 0,25066 € | 125,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23681 € | 236,81 € |
| 2.000 | 0,22411 € | 448,22 € |
| 3.000 | 0,21723 € | 651,69 € |
| 5.000 | 0,20915 € | 1.045,75 € |
| 7.000 | 0,20417 € | 1.429,19 € |
| 10.000 | 0,19920 € | 1.992,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


