
PTS645VSM19PSMTR92 LFS | |
|---|---|
DigiKey Part Number | 108-PTS645VSM19PSMTR92LFS-ND |
Manufacturer | |
Manufacturer Product Number | PTS645VSM19PSMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS645VSM19PSMTR92 LFS Models |
Category | Actuator Length, Right Angle 8.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 7.10mm x 6.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.550 | 0,33484 € | 1.523,52 € |
| Unit Price without VAT: | 0,33484 € |
|---|---|
| Unit Price with VAT: | 0,39846 € |

