
PTS645SJM73JSMTR92 LFS | |
|---|---|
DigiKey Part Number | 108-PTS645SJM73JSMTR92LFSTR-ND - Tape & Reel (TR) 108-PTS645SJM73JSMTR92LFSCT-ND - Cut Tape (CT) 108-PTS645SJM73JSMTR92LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SJM73JSMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SJM73JSMTR92 LFS Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31528 € | 78,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,28949 € | 202,64 € |
| 1.400 | 0,27381 € | 383,33 € |
| 2.100 | 0,26531 € | 557,15 € |
| 3.500 | 0,25529 € | 893,52 € |
| 4.900 | 0,24912 € | 1.220,69 € |
| 7.000 | 0,24294 € | 1.700,58 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

